Texas Instruments TB5D2HDW

IC QUAD DIFF PECL DRVR 16-SOIC / Quad Transmitter 16-Pin SOIC Tube
$ 8.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TB5D2HDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.46%

CAD Models

Download Texas Instruments TB5D2HDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.529
$ 7.459
Stock
95,085
190,213
Authorized Distributors
3
2
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
40 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTB5D2HD
5-V quad PECL driver 16-SOIC -40 to 85
Texas InstrumentsTB5D2HDWR
ROHS3Compliant Driver Surface Mount Obsolete interface driver -40C~85C 3V~5.5V
Texas InstrumentsTB5D1MD
5-V quad PECL driver 16-SOIC -40 to 85
Analog DevicesLTC1688IS#PBF
Quad Transmitter Single Receiver RS-422/RS-485 16-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments TB5D2HDW provided by its distributors.

IC QUAD DIFF PECL DRVR 16-SOIC / Quad Transmitter 16-Pin SOIC Tube
40mA PECL 0 4 3V 5.5V TTL SOIC-16 10.28mm*7.52mm*2.35mm
5-V quad PECL driver 16-SOIC -40 to 85
5A991.B.1 TB5D2 Tube ALSO OPERATES WITH 5V SUPPLY interface transceiver 5V 40mA 401.089053mg 3.5ns
Pecl Differential Driver, 5.5V, Soic-16
LVDS/M-LVDS/ECL/CML 5V QUAD PECL DRIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.