Texas Instruments TB5D1MDE4

5-V quad PECL driver 16-SOIC -40 to 85
$ 13.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TB5D1MDE4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages18 years ago

CAD Models

Download Texas Instruments TB5D1MDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.344
$ 12.68
Stock
58,644
185,619
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTB5D2HDW
IC QUAD DIFF PECL DRVR 16-SOIC / Quad Transmitter 16-Pin SOIC Tube
Texas InstrumentsTB5D2HD
5-V quad PECL driver 16-SOIC -40 to 85
Texas InstrumentsTB5D2HDWR
ROHS3Compliant Driver Surface Mount Obsolete interface driver -40C~85C 3V~5.5V
Analog DevicesLTC1688IS#PBF
Quad Transmitter Single Receiver RS-422/RS-485 16-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments TB5D1MDE4 provided by its distributors.

5-V quad PECL driver 16-SOIC -40 to 85
Quad Transmitter 16-Pin SOIC Tube
LVDS/M-LVDS/ECL/CML 5V QUAD PECL DRIVER
Line Driver IC; Device Type:Differential Driver; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Level Type:TTL; Leaded Process Compatible:Yes; Output Level Type:PECL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.