Texas Instruments TAS5012PFB

True Digital Audio Amplifier 48-Pin TQFP Tray
$ 8.415

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5012PFB.

Newark

Datasheet18 pages18 years ago

Texas Instruments

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5012PFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.415
$ 9.124
$ 9.124
Stock
117,048
144,097
144,097
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Output Power
59.4 mW
59.4 mW
59.4 mW
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsTAS5010IPFB
TAS5010 e4 48-TQFP Nickel/Palladium/Gold (Ni/Pd/Au) audio circuit 7mm 3.6V 59.4mW 96dB
Texas InstrumentsTAS5001IPFB
Audio Amp Speaker 1-CH Mono Class-AB 48-Pin TQFP Tray
Texas InstrumentsTAS5010PFB
Digital Audio PWM Processor 48-TQFP 0 to 70
STMicroelectronicsTDA7430
Audio processor with surround sound matrix and voice canceller

Descriptions

Descriptions of Texas Instruments TAS5012PFB provided by its distributors.

True Digital Audio Amplifier 48-Pin TQFP Tray
Digital Audio PWM Processor 48-TQFP 0 to 70
Pulse Width Modulation (PWM) Controller IC; Audio Control Type:Digital Audio PWM Processor; Output Power:59.4mW; Control Interface:I2S, Serial; Applications:DVD Audio, Home Theaters, Internet Music Appliance, Car Audio Amplifiers ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.