Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TAS5010IPFB

TAS5010 e4 48-TQFP Nickel/Palladium/Gold (Ni/Pd/Au) audio circuit 7mm 3.6V 59.4mW 96dB
$ 5.738

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5010IPFB.

Augswan

Datasheet21 pages17 years ago

Texas Instruments

Mouser

element14

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5010IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.738
$ 4.568
$ 4.568
Stock
262,390
272,813
272,813
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Output Power
59.4 mW
59.4 mW
59.4 mW
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsTAS5001IPFB
IC AUDIO SIGNAL PROCESSOR 48TQFP Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
Texas InstrumentsTAS5010PFB
IC AUDIO SIGNAL PROCESSOR 48TQFP Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
Texas InstrumentsTAS5010PFBR
IC AUDIO SIGNAL PROCESSOR 48TQFP Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
STMicroelectronicsTDA7430
Audio processor with surround sound matrix and voice canceller

Descriptions

Descriptions of Texas Instruments TAS5010IPFB provided by its distributors.

TAS5010 e4 48-TQFP Nickel/Palladium/Gold (Ni/Pd/Au) audio circuit 7mm 3.6V 59.4mW 96dB
IC AUDIO SIGNAL PROCESSOR 48TQFP Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
Digital Audio PWM Processor 48-TQFP -40 to 85
DIG PROCESSOR AUDIO, 5010, TQFP48; Termination Type:SMD; Case style:TQFP / 48; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:5010; IC Generic number:5010; Packaging type:Peel Pack; Pins, No. of:48
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:3.6V; Output Type:Voltage; Frequency:48kHz; Power Dissipation, Pd:59.4mW; Supply Voltage Min:3V; Termination Type:SMD; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.