Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TAS5010PFB

IC AUDIO SIGNAL PROCESSOR 48TQFP Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
$ 5.299

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5010PFB.

Augswan

Datasheet21 pages17 years ago

Texas Instruments

Mouser

iiiC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5010PFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.299
$ 5.738
$ 5.738
Stock
206,954
288,851
288,851
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Output Power
59.4 mW
59.4 mW
59.4 mW
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsTAS5001IPFB
IC AUDIO SIGNAL PROCESSOR 48TQFP Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
Texas InstrumentsTAS5001PFBR
IC AUDIO SIGNAL PROCESSOR 48TQFP Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
Texas InstrumentsTAS5001PFBRG4
IC AUDIO SIGNAL PROCESSOR 48TQFP Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
STMicroelectronicsTDA7430
Audio processor with surround sound matrix and voice canceller

Descriptions

Descriptions of Texas Instruments TAS5010PFB provided by its distributors.

IC AUDIO SIGNAL PROCESSOR 48TQFP Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
Digital Audio PWM Processor 48-TQFP 0 to 70
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:3.6V; Output Type:Voltage; Frequency:48kHz; Power Dissipation, Pd:59.4mW; Supply Voltage Min:3V; Termination Type:SMD; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.