Texas Instruments TAS3103DBTRG4

Digital Audio Processor 38-TSSOP 0 to 70
$ 9.281

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3103DBTRG4.

Texas Instruments

Datasheet149 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS3103DBTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.281
$ 8.459
Stock
118,532
412,589
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Data Bus Width
-
-
Interface
I2C
I2C
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsMSP430F2274IDA
16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 38-TSSOP -40 to 85
Texas InstrumentsMSP430F2272IDAR
16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 38-TSSOP -40 to 85
Texas InstrumentsMSP430F2252IDAR
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 1 OpAmp, UART/SPI/I2C 38-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TAS3103DBTRG4 provided by its distributors.

Digital Audio Processor 38-TSSOP 0 to 70
DSP - Audio Processors Digital Audio Processor
TAS3103 e4 38-TFSOP (0.173 4.40mm Width) CMOS audio circuit 4.4mm 3.3V 0C~70C TA
Ic,Tone/Volume/Balance Control,Tssop,38Pin,Plastic
DIGITAL SIGNAL PROCESSOR, PDSO38
IC AUDIO SIGNAL PROCESSOR 3-CH
IC AUDIO SIGNAL PROCESSR 38TSSOP
IC AUDIO PROC DIGTAL 3D 38-TSSOP
SPECIALTY CONSUMER CIRCUIT PDSO38

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.