Texas Instruments MSP430F2272IDAR

16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 38-TSSOP -40 to 85
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2272IDAR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet94 pages14 years ago
Datasheet94 pages15 years ago
Datasheet87 pages18 years ago
Datasheet8 pages19 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-6.72%

CAD Models

Download Texas Instruments MSP430F2272IDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.89
$ 5.136
$ 5.136
Stock
238,319
504,729
504,729
Authorized Distributors
2
3
3
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
32
32
32
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430G2755IDA38R
16 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
Texas InstrumentsMSP430G2755IDA38
16 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
Texas InstrumentsMSP430G2744IDA38R
16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 38-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2272IDAR provided by its distributors.

16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 38-TSSOP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 38-Pin TSSOP
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, Bipolar, PDSO38
IC MCU 16BIT 32KB FLASH 38TSSOP MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 38-TSSOP
MCU, MSP430, 16MHZ, TSSOP-38; Product Range: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 1KB; No. of Pins: 38Pins; MCU Case Style: TSSOP; No. of I/O's: 32I/O's; Embedded Interface Type: I2C, LIN, SPI, UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430F2x; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)
1.8V~3.6V 16MHz 1KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 1 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 12x10b 16bit MSP430 CPU16 TSSOP-38 SMD mount,glue mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2272IDAR .
  • MSP430F2272IDAR.