Texas Instruments MSP430F2252IDAR

16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 1 OpAmp, UART/SPI/I2C 38-TSSOP -40 to 85
$ 4.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2252IDAR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet94 pages14 years ago
Datasheet94 pages15 years ago
Datasheet87 pages18 years ago
Datasheet8 pages19 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-43.11%

CAD Models

Download Texas Instruments MSP430F2252IDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.749
$ 4.789
$ 4.789
Stock
242,588
208,251
208,251
Authorized Distributors
3
4
4
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
32
32
32
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430G2955IDA38R
16 MHz MCU with 56KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
Texas InstrumentsMSP430G2755IDA38R
16 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
Texas InstrumentsMSP430G2755IDA38
16 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2252IDAR provided by its distributors.

16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 1 OpAmp, UART/SPI/I2C 38-TSSOP -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, TSSOP-38
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 38-Pin TSSOP T/R
MCU, 1.8V-3.6V 16MHz 4KB Flash 16KB RAM Brown-out Detect POR PWM WDT On-Chip Temp Sensor 32-Pin 1.8V-3.6V 16MHz I2C IrDA LINbus SCI SPI UART USART A/D 12x10b 16-bit MSP430 CPU16 TSSOP-38 SMD Adhesive Mount 12.5mm × 6.2mm × 1.15mm
MCU, 16BIT, MSP430, 16MHZ, TSSOP-38; Product Range: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 512Byte; No. of Pins: 38Pins; MCU Case Style: TSSOP; No. of I/O's: 32I/O's; Embedded Interface Type: I2C, LIN, SPI, UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430F2x; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: MSP430F2xx; MPU Core Size: 16bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ADC, PWM, Timer; Program Memory Size: 16KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2252IDAR .
  • MSP430F2252IDAR.