Texas Instruments SNJ55189FK

Quadruple Line eceiver 20-LCCC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55189FK.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

Sierra IC

Alternate Parts

Price @ 1000
$ 67.41
Stock
56,738
2,897
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
20
20
Logic Function
-
Receiver
Interface
-
-
Number of Drivers
-
0
Number of Receivers
4
4
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsMC1489N
Integrated Circuit Interface Line Receiver; RS-232; 1Mbps; 5V; 0+70 deg.C; THT; DIP14
Texas InstrumentsSN75189D
EAR99 SN75189 Tube RESPONSE CONTROL interface receiver 5V 20A 129.387224mg 85ns
Texas InstrumentsSN75189AD
Receiver, Differential Line; 14 Lead SOIC; RS-232-C; 5V; 8.3mA Ii; 20mA Is; 260degC

Descriptions

Descriptions of Texas Instruments SNJ55189FK provided by its distributors.

Quadruple Line eceiver 20-LCCC -55 to 125
Quad Receiver RS-232 20-Pin CLLCC
IC LINE RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.