Texas Instruments SN75189AD

Receiver, Differential Line; 14 Lead SOIC; RS-232-C; 5V; 8.3mA Ii; 20mA Is; 260degC
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75189AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

TME

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.91%

CAD Models

Download Texas Instruments SN75189AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.293
$ 0.293
Stock
1,535,736
20,520,138
20,520,138
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75189D
Texas Instruments SN75189D Interface IC Receivers Line Drivers & Receivers
Texas InstrumentsSN75189DR
EAR99 SN75189 Cut Tape (CT) RESPONSE CONTROL interface receiver 5V 26mA 129.387224mg 85ns
Texas InstrumentsSN75C189AD
EAR99 75C189 Tube RESPONSE CONTROL interface transceiver 5V 700muA 122.413241mg 1Mbps

Descriptions

Descriptions of Texas Instruments SN75189AD provided by its distributors.

Receiver, Differential Line; 14 Lead SOIC; RS-232-C; 5V; 8.3mA Ii; 20mA Is; 260degC
Ic, Line Receiver Quad Rs232, 75189; Device Type:Line Receiver; Ic Interface Type:Rs232; No. Of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Pins:14Pins; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS SN75189AD
IC, LINE RECEIVER QUAD RS232, 75189; Device Type: Line Receiver; IC Interface Type: RS232; No. of Receivers: 4Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: SN75189A; SVHC: No SVHC (27-Jun-2018); Base Number: 75189; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: Quad RS232; Logic Function Number: 75189; No. of Channels: 4Channels; No. of Drivers: 0Drivers; Operating Temperature Range: 0°C to +70°C; Propagation Delay: 25ns; Supply Current: 20mA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75189AD .
  • SN75189AD.
  • SN75189AD..