Texas Instruments MC1489N

Integrated Circuit Interface Line Receiver; RS-232; 1Mbps; 5V; 0+70 deg.C; THT; DIP14
$ 0.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC1489N.

Farnell

Datasheet22 pages12 years ago
Datasheet23 pages13 years ago
Datasheet23 pages12 years ago
Datasheet21 pages18 years ago

Texas Instruments

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-40.84%

CAD Models

Download Texas Instruments MC1489N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 0.631
$ 0.631
Stock
419,186
312,118
312,118
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMC1489AN
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; V; 20 MA (TYP.); 1150 MW
Texas InstrumentsSN75189AN
QUADRUPLE LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
Texas InstrumentsSN75189N
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 8.3 MA (MAX.); 1150 MW

Descriptions

Descriptions of Texas Instruments MC1489N provided by its distributors.

Integrated Circuit Interface Line Receiver; RS-232; 1Mbps; 5V; 0+70 deg.C; THT; DIP14
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; V; 20 MA (TYP.); 1150 MW
General Purpose Line Drivers Rohs Compliant: Yes |TEXAS INSTRUMENTS MC1489N.
Quadruple Line eceiver 14-PDIP 0 to 70
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
Line Receiver IC; Package/Case:14-DIP; C
Quad Receiver RS-232 14-Pin PDIP Tube
IC, LINE RECEIVER, 14-DIP; Device Type: Line Receiver; IC Interface Type: RS232; No. of Receivers: 4Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: MC1489; SVHC: No SVHC (27-Jun-2018); No. of Drivers: 4Drivers; Operating Temperature Range: 0°C to +70°C; Propagation Delay: 25ns; Supply Current: 26mA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1489 N
  • MC1489N .
  • MC1489N.
  • MC1489N..