Texas Instruments SNJ55114FK

RoHS Compliant Contains Lead COMPLEMENTARY GATED logic receiver 125C 5V 2.03mm 40A
$ 36.309
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55114FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments SNJ55114FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.309
$ 40.125
Stock
40,738
90,753
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
20
20
Logic Function
-
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX203ECWP+G36
MAX203 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-20
Analog DevicesMAX233AEWP+G36
Dual Transmitter/Receiver RS-232 20-Pin SOIC W
Analog DevicesMAX233ACWP+G36
MAX233 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-20W
MaxLinearSP233ACT-L
SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-20
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP Tube
MaxLinearSP233AET-L
SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-20

Descriptions

Descriptions of Texas Instruments SNJ55114FK provided by its distributors.

RoHS Compliant Contains Lead COMPLEMENTARY GATED logic receiver 125C 5V 2.03mm 40A
Dual Differential Line Driver 20-LCCC -55 to 125
Dual Transmitter 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.