MaxLinear SP233AET-L

SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP233AET-L.

IHS

Datasheet12 pages6 years ago
Datasheet16 pages19 years ago

Future Electronics

Newark

iiiC

element14

CAD Models

Download MaxLinear SP233AET-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Analog DevicesMAX203ECWP+G36
MAX203 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-20
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps

Descriptions

Descriptions of MaxLinear SP233AET-L provided by its distributors.

SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-20
Dual Transmitter/Receiver RS-232 20-Pin SOIC W
RoHS Compliant SCHMITT TRIGGER GULL WING BICMOS (Type) 85C 375mW 120kbps 1mus
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20
TRANSCEIVER, L DRIVER, RECEIVER,2/2,RS232
IC TRANSCEIVER FULL 2/2 20SOIC
IC, RS-232 TRANSCEIVER, 5.5V, WSOIC-20;; IC, RS-232 TRANSCEIVER, 5.5V, WSOIC-20; Device Type:Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:20; MSL:MSL 3 - 168 hours

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar