Texas Instruments SNJ54S124J

Oscillator VCO 25MHz to 85MHz 15pF Squarewave/TTL 50% 5V 16-Pin CDIP Thru-Hole Tube
$ 32.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54S124J.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet11 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments SNJ54S124J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.285
$ 7.273
$ 7.273
Stock
20,405
377,424
377,424
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Max Frequency
-
-
-
Frequency
-
85 MHz
85 MHz
Max Duty Cycle
-
50 %
50 %
Interface
-
-
-
Frequency Stability
-
-
-
Load Capacitance
15 pF
15 pF
15 pF
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCD4046BF
Lead Tin DUAL MILITARY CMOS clock generator circuit -55C 19.56mm 18V
Texas InstrumentsCD4046BF3A
Lead Tin 38535Q/M;38534H;883B DUAL MILITARY clock generator ic -55C 19.56mm 18V
Texas InstrumentsSNJ54LS629J
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin CDIP Thru-Hole Tube
Analog DevicesAD9901KQ
Clock Generator 200MHz-IN 14-Pin CDIP Tube
Analog DevicesAD9901TQ/883B
200MHz DIP-14 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Texas Instruments SNJ54S124J provided by its distributors.

Oscillator VCO 25MHz to 85MHz 15pF Squarewave/TTL 50% 5V 16-Pin CDIP Thru-Hole Tube
MIL-PRF-38535 DUAL THROUGH-HOLE MILITARY clock generator circuit 15pF -55C 70ns 19.56mm
Dual Voltage-Controlled Oscillators 16-CDIP -55 to 125
1V~5V 4.5V 5.5V 15pF 25MHz~85MHz DIP 3.56mm
DUAL VOLTAGE-CONTROLLED OSCILLAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ 54S124J