Texas Instruments SN74S124N

Oscillator VCO 25MHz to 85MHz 15pF Squarewave/TTL 50% 5V 16-Pin PDIP Thru-Hole Tube
$ 8.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S124N.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Farnell

Newark

Augswan

Inventory History

3 month trend:
+0.46%

CAD Models

Download Texas Instruments SN74S124N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.257
$ 9.964
$ 9.964
Stock
333,795
83,699
83,699
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Max Frequency
-
-
-
Frequency
85 MHz
-
-
Max Duty Cycle
50 %
50 %
50 %
Interface
-
-
-
Frequency Stability
-
-
-
Load Capacitance
15 pF
15 pF
15 pF
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S124N.

Related Parts

Texas InstrumentsSN74LS629N
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin PDIP Thru-Hole Tube
Texas InstrumentsSN74LS629NE4
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin PDIP Thru-Hole Tube
Texas InstrumentsSN74LS628N
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin PDIP Thru-Hole Tube

Descriptions

Descriptions of Texas Instruments SN74S124N provided by its distributors.

Oscillator VCO 25MHz to 85MHz 15pF Squarewave/TTL 50% 5V 16-Pin PDIP Thru-Hole Tube
Through Hole 16-DIP (0.300 7.62mm) Active EAR99 programmable timer 19.3mm 1Hz~60MHz 105mA 15pF
Logic IC Operating temperature: 0 ... 70 °C Function: Dual / VCO Manufacturer: Texas Instruments Package: DIL-16 Technology: TTL
IC, LOGIC, 74S, VCO; Fréquence: 85MHz; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Boîtier de CI numérique: DIP; Nombre de broches: 16Broche(s); Température d'utilisation min: 0°C; Température de fon
Ic, Logic, 74S, Vco; Frequency:85Mhz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Digital Ic Case:Dip; No. Of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Msl:-; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74S124N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74S124 N
  • SN74S124N .
  • SN74S124N..