Texas Instruments SNJ54S04FK

Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125
$ 27.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54S04FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SNJ54S04FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.507
$ 15.144
Stock
46,225
86,509
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
Inverter
Inverter
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
5 ns
15 ns
Low Level Output Current
20 mA
4 mA
High Level Output Current
-1 mA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54AS04FK
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125
Texas InstrumentsSN74F04N
Inverter; TTL; 5 V; 2 V (Min.); 0.8 V (Max.); 20 mA; 3.4 V (Max.); -1 mA; PDIP
Texas InstrumentsSN74AS04D
5ns@ 5V,50pF 6 1 6 6 4.5V 5.5V 20mA Inverter AS 2mA SOIC-14 1.5mm
onsemi74F04SJX
QUAD 2 INPUT NAND GATE (S.O.)
onsemiDM74AS04M
IC INVERTER HEX SMD 14-SOIC
NXP SemiconductorsN74F04D,602
F/fast Series Hex 1-INPUT Invert Gate PDSO14

Descriptions

Descriptions of Texas Instruments SNJ54S04FK provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125
S SERIES HEX 1-INPUT INVERT GATE CQCC20
Inverter 6-Element Bipolar 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54S-04FK