Texas Instruments SNJ54LS04FK

Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125
$ 15.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS04FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS04FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.144
$ 27.507
Stock
86,509
46,225
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
20
20
Logic Function
Inverter
Inverter
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
15 ns
5 ns
Low Level Output Current
4 mA
20 mA
High Level Output Current
-400 µA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsJM38510/30003B2A
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125
Buffer Inverter Schmitt Trigger 74HCT9114 e4 74HCT logic gate circuit 17ns @ 5V 50pF 2.45mm - 4mA 2V
Texas InstrumentsJM38510/30003BCA
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Texas InstrumentsM38510/30003BCA
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - TSSOP-14
74HCT Series 5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14

Descriptions

Descriptions of Texas Instruments SNJ54LS04FK provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125
Inverter 6-Element Bipolar 20-Pin CLLCC Tube
IC MCU 16BIT 384KB FLASH 48LFQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.