Texas Instruments SN74AS04D

Inverter, Push-Pull, 6-Ch, 4.5V-5.5V, 20mA, 2mA, SOIC-14, SMD, 1.5mm H
$ 0.707
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS04D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

element14

Farnell

DigiKey

Inventory History

3 month trend:
-0.61%

CAD Models

Download Texas Instruments SN74AS04D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.707
$ 0.842
$ 0.842
Stock
233,670
71,125,758
71,125,758
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
5 ns
5 ns
5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-2 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS04D.

Related Parts

Texas InstrumentsSN74F04DR
Texas Instruments Inverter, Hex, SOIC Package, Surface Mount
onsemi74F04SJX
QUAD 2 INPUT NAND GATE (S.O.)
onsemi74F04SCX
Inverter 6-Element Bipolar 14-Pin SOIC N T/R
onsemiDM74AS04M
Inverter 6-Element Bipolar 14-Pin SOIC N Rail
Texas InstrumentsSN74F04D
INVERTER; TTL; 5 V; 2 V (MIN.); 0.8 V (MAX.); 20 MA; 3.4 V (MAX.); -1 MA; SOIC
Texas InstrumentsSN74S04D
IC INVERTER 6CH 6-INP 14SOIC / HEX INVERTERS

Descriptions

Descriptions of Texas Instruments SN74AS04D provided by its distributors.

Inverter, Push-Pull, 6-Ch, 4.5V-5.5V, 20mA, 2mA, SOIC-14, SMD, 1.5mm H
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
74AS04 EAR99 74AS Tube logic gate circuit 5ns @ 5V 50pF 1.75mm 2mA 20mA 2V
Ic, Sm, Logic, 74As, Inverter; Logic Family/Base Number:74As04; Logic Type:Inverter; Output Current:20Ma; No. Of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AS04D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS04D .
  • SN74AS04D.