Texas Instruments SNJ54LS243J

Bidirectional RoHS Compliant Contains Lead DUAL logic receiver 125C 5V 5.08mm 30ns
$ 17.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS243J.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages23 years ago

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments SNJ54LS243J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.603
$ 2.68
$ 2.68
Stock
30,853
120,941
120,941
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Low Level Output Current
-
15 mA
15 mA
High Level Output Current
-
24 mA
24 mA
Propagation Delay
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCD54HCT00F3A
Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
Texas Instruments5962-8974701CA
Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125
Texas InstrumentsSN54LS86AJ
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54LS243J provided by its distributors.

Bidirectional RoHS Compliant Contains Lead DUAL logic receiver 125C 5V 5.08mm 30ns
Quadruple Bus Transceivers 14-CDIP -55 to 125
54LS243 QUADRUPLE BUS TRANSCEIVE / Element Bit per Element Output
Bus XCVR Single 4-CH 3-ST 14-Pin CDIP Tube
IC REG LIN POS ADJ 500MA 8MSOP
54LS243 QUADRUPLE BUS TRANSCEIVE
QUADRUPLE BUS TRANSCEIVERS 14-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.