Texas Instruments SN74LS243N

Non-Inverting Push-Pull Transceiver 4.75V-5.25V 24mA/15mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS243N.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
-1.12%

CAD Models

Download Texas Instruments SN74LS243N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 0.589
$ 0.589
Stock
2,371,207
175,432
175,432
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Low Level Output Current
15 mA
7.8 mA
7.8 mA
High Level Output Current
24 mA
-7.8 mA
-7.8 mA
Propagation Delay
30 ns
90 ns
90 ns
Min Supply Voltage
4.75 V
2 V
2 V
Max Supply Voltage
5.25 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS243N.

Related Parts

Texas InstrumentsSN74LS126AN
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74LS125AN
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74ABT125N
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS243N provided by its distributors.

Non-Inverting Push-Pull Transceiver 4.75V-5.25V 24mA/15mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
LOGIC, BUS TRANSCVR QD N-INV, 14DIP; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74LS243; Type de boîtier CI logique: DIP; Nombre de broches: 14Broche(s); Tension, alimentation min.: 4.
Logic, Bus Transcvr Qd N-Inv, 14Dip; Logic Family/Base Number:74Ls243; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Dip; No. Of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS243N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS243N .