Texas Instruments SN54LS86AJ

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
$ 12.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS86AJ.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages23 years ago

Sierra IC

CAD Models

Download Texas Instruments SN54LS86AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.135
$ 17.764
$ 17.764
Stock
122,310
189,718
189,718
Authorized Distributors
1
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
XOR
XOR
XOR
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-400 µA
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsSNJ54LS86AJ
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
Texas InstrumentsSN54LS136J
Quad 2-Input Exclusive-OR Gates With Open-Collector Outputs 14-CDIP -55 to 125
Texas InstrumentsSN54ALS86J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
onsemiMC10H113L
XOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
onsemiMC10H107L
Tin/Lead (Sn/Pb) 10H 10H XOR/XNOR Gate multi inverter 19.49mm 1.7ns -5.46V -50mA

Descriptions

Descriptions of Texas Instruments SN54LS86AJ provided by its distributors.

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
XOR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS86 AJ