Texas Instruments SNJ54LS145W

Ls Series Decimal Decoder/driver Inverted Output CDFP16
$ 23.934
Production

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsSNJ54LS145W24,1197Tube
17h
North Star MicroNS-SNJ54LS145WContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS145W.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages14 years ago

CAD Models

Download Texas Instruments SNJ54LS145W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.934
$ 23.805
Stock
24,119
64,201
Authorized Distributors
0
2
Case/Package
TO-10
TO-10
Number of Pins
16
16
Logic Function
Decoder
Decoder
Number of Inputs
4
4
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
80 mA
80 mA
High Level Output Current
-250 µA
-250 µA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas Instruments8508401FA
Decoder/Driver Single 4-to-10 16-Pin CFPAK Tube
Texas InstrumentsSNJ5445W
Decoder/Driver Single 4-to-10 16-Pin CFPAK Tube
Texas Instruments85084012A
Decoder/Driver Single 4-to-10 20-Pin CLLCC Tube
Texas Instruments5962-86821012A
4-Line To 10-Line Decoders BCD To Decimal 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54LS145W provided by its distributors.

LS SERIES DECIMAL DECODER/DRIVER INVERTED OUTPUT CDFP16
Decoder/Driver Single 4-to-10 16-Pin CFPAK Tube
BCD-to-Decimal Decoders/Drivers 16-CFP -55 to 125
50ns@ 5V 4.5V 5.5V 80mA 250¦ÌA 2.03mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.