Texas Instruments 85084012A

Decoder/Driver Single 4-to-10 20-Pin CLLCC Tube
$ 31.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 85084012A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 85084012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.28
$ 35.38
Stock
92,803
3
Authorized Distributors
1
0
Case/Package
TO-10
TO-10
Number of Pins
20
20
Logic Function
Decoder
Decoder
Number of Inputs
4
4
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
80 mA
80 mA
High Level Output Current
-250 µA
-250 µA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54LS145FK
Decoder/Driver Single 4-to-10 20-Pin CLLCC Tube
Texas Instruments8508401FA
Decoder/Driver Single 4-to-10 16-Pin CFPAK Tube
Texas InstrumentsSNJ5445W
Decoder/Driver Single 4-to-10 16-Pin CFPAK Tube
Texas InstrumentsSNJ54LS145W
LS SERIES DECIMAL DECODER/DRIVER INVERTED OUTPUT CDFP16
Texas Instruments5962-86821012A
4-Line To 10-Line Decoders BCD To Decimal 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments 85084012A provided by its distributors.

Decoder/Driver Single 4-to-10 20-Pin CLLCC Tube
BCD-to-Decimal Decoders/Drivers 20-LCCC -55 to 125
Decimal Decoder/Driver, Ls Series, Inverted Output, Ttl, Cqcc20 Rohs Compliant: Yes |TEXAS INSTRUMENTS 85084012A
Decimal Decoder/Driver LS Series
SN54LS145 BCD-TO-DECIMAL DECODER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.