Texas Instruments 5962-86821012A

4-Line To 10-Line Decoders BCD To Decimal 20-LCCC -55 to 125
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 5962-86821012A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-86821012A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Sierra IC

CAD Models

Download Texas Instruments 5962-86821012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.974
Stock
0
3,771
Authorized Distributors
0
0
Case/Package
TO-10
-
Number of Pins
20
20
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Supply Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSNJ54LS145FK
Decoder/Driver Single 4-to-10 20-Pin CLLCC Tube
Texas InstrumentsSNJ5445W
Decoder/Driver Single 4-to-10 16-Pin CFPAK Tube
Texas Instruments8508401FA
Decoder/Driver Single 4-to-10 16-Pin CFPAK Tube
Texas InstrumentsSNJ54LS145W
LS SERIES DECIMAL DECODER/DRIVER INVERTED OUTPUT CDFP16

Descriptions

Descriptions of Texas Instruments 5962-86821012A provided by its distributors.

4-Line To 10-Line Decoders BCD To Decimal 20-LCCC -55 to 125
Decoder/Demultiplexer Single 4-to-10 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.