Texas Instruments SNJ54LS123FK

Monostable Multivibrator Retriggerable Monostable Multivibrators 20-LCCC -55 to 125
$ 28.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS123FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

Arrow Electronics

Verical

CAD Models

Download Texas Instruments SNJ54LS123FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.077
$ 39.7
Stock
1,841
28,317
Authorized Distributors
0
1
Frequency
-
-
Propagation Delay
56 ns
56 ns
Rise Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
TTL
TTL
High Level Output Current
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
-
-
Case/Package
-
-
Mount
Surface Mount
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsM38510/31401BEA
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas InstrumentsSN54LS123J
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas InstrumentsJM38510/31401BEA
RETRIGGERABLE MONOSTABLE MULTIVIBRATOR Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments SNJ54LS123FK provided by its distributors.

Monostable Multivibrator Retriggerable Monostable Multivibrators 20-LCCC -55 to 125
Monostable Multivibrator Dual-Element -55¡ãC 125¡ãC 20-Pin CLLCC Tube
LS SERIES DUAL MONOSTABLE MULTIVIBRATOR CQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54LS123 FK