Texas Instruments SN54LS123J

etriggerable Monostable Multivibrators 16-CDIP -55 to 125
$ 15.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS123J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages23 years ago

Rochester Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54LS123J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.367
$ 0.439
$ 0.439
Stock
92,292
243,171
243,171
Authorized Distributors
1
5
5
Frequency
-
-
-
Propagation Delay
56 ns
34 ns
34 ns
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Input
-
-
-
Output Type
TTL
-
-
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
CDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsM38510/31401BEA
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas InstrumentsSNJ54LS123J
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas Instruments7603901EA
etriggerable Monostable Multivibrators 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54LS123J provided by its distributors.

etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Retriggerable Monostable Multivibrator, 2-Bit, TTL Out, 5V, 56ns, CDIP
Monostable Multivibrator Dual-Element -55C 125C 16-Pin CDIP Tube
Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16
AS6081 Certified Vendor, 1 Year Warranty
RETRIGGERABLE MONOSTABLE MULTIVI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS123 J
  • SN54LS123J.