Texas Instruments JM38510/31401BEA

RETRIGGERABLE MONOSTABLE MULTIVIBRATOR Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16
$ 14.947
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/31401BEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1300%

CAD Models

Download Texas Instruments JM38510/31401BEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.947
$ 0.419
$ 0.419
Stock
45,147
192,996
192,996
Authorized Distributors
1
5
5
Frequency
-
-
-
Propagation Delay
56 ns
34 ns
34 ns
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Input
-
-
-
Output Type
TTL
-
-
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
CDIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsM38510/31401BEA
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas InstrumentsSN54LS123J
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas InstrumentsSNJ54LS123J
etriggerable Monostable Multivibrators 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/31401BEA provided by its distributors.

RETRIGGERABLE MONOSTABLE MULTIVIBRATOR Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Monostable Multivibrator Dual-Element -55C 125C 16-Pin CDIP Tube
Retriggerable Monostable Multivibrators
RETRIGGERABLE MONOSTABLE MULTIVI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851031401BEA
  • JM38510_31401BEA