Texas Instruments SNJ54HC02W

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CFP -55 to 125
$ 27.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC02W.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages14 years ago
Datasheet20 pages14 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments SNJ54HC02W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.414
$ 24.43
Stock
9,883
85,599
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
115 ns
23 ns
Low Level Output Current
-
5.2 mA
High Level Output Current
-
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsM38510/65102BCA
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
MC74HC02A Series 2 to 6 V CMOS Quad 2-Input NOR Gate - SOIC-14
MC74HC02A Series 2 to 6 V CMOS Quad 2-Input NOR Gate - SOIC-14
Lead Free NOR Gate TTL Through Hole NOR Gate Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
Texas InstrumentsSNJ54HC27W
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CFP -55 to 125
Texas InstrumentsCD4077BM96
XNOR CD4077 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V

Descriptions

Descriptions of Texas Instruments SNJ54HC02W provided by its distributors.

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CFP -55 to 125
HC/UH SERIES QUAD 2-INPUT NOR GATE CDFP14
NOR Gate 4-Element 2-IN CMOS 14-Pin CFPAK Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.