onsemi MC74HC02ADG

MC74HC02A Series 2 to 6 V CMOS Quad 2-Input NOR Gate - SOIC-14
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC02ADG.

IHS

Datasheet7 pages13 years ago

Newark

HQonline

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.48%

CAD Models

Download onsemi MC74HC02ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.149
$ 0.149
Stock
798,393
5,913,382
5,913,382
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

onsemiMC14077BD
NOR XNOR 4077 e0 4000B logic gate circuit 110ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V
NOR XNOR 4077 e0 4000B logic gate circuit 110ns @ 15V 50pF 8.65mm 8.8mA 8.8mA 3.5V-11V
MC14077B Series 18 V CMOS SSI Quad Exclusive NOR Gate SOIC-14
Texas InstrumentsCD4001BM96E4
4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125
Texas InstrumentsCD4077BM96
XNOR CD4077 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4001BM96
NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V

Descriptions

Descriptions of onsemi MC74HC02ADG provided by its distributors.

MC74HC02A Series 2 to 6 V CMOS Quad 2-Input NOR Gate - SOIC-14
CMOS LOGIC, QUAD 2-INPUT NOR GATE, PDIP-14, PB-FREE, SOIC-14, PB-FREE
Logic Ic, Nor Gate, Quad, 2I/P, 14 Pins; |Onsemi MC74HC02ADG.
High-Performance Silicon-Gate CMOS The MC74HC02A is identical in pinout to the LS02. The device inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs.
IC, 74HC CMOS, SMD, 74HC02, SOIC14; Logic Family / Base Number: 74HC02; Logic Type: NOR; Output Current: 5.2mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC02ADG.