Texas Instruments SNJ54AS885JT

Magnitude Comparator 8-Bit Non-Inverting 24-Pin CDIP Tube
$ 45.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AS885JT.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages26 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54AS885JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.065
$ 7.279
$ 7.279
Stock
69,341
100,124
100,124
Authorized Distributors
3
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
-
17.5 ns
17.5 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54F32J
Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125
Texas InstrumentsSN54S11J
Military, 3-ch, 3-input 4.5-V to 5.5-V bipolar AND gate 14-CDIP -55 to 125
Texas InstrumentsSNJ54S257J
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54AS885JT provided by its distributors.

Magnitude Comparator 8-Bit Non-Inverting 24-Pin CDIP Tube
AS SERIES 8-BIT MAGNITUDE COMPARATOR TRUE OUTPUT CDIP24
8-Bit Magnitude Comparators 24-CDIP -55 to 125
54AS885 8-BIT MAGNITUDE COMPARAT
8-BIT MAGNITUDE COMPARATORS 24-C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.