Texas Instruments SN74AS885NT

Magnitude Comparator, AS Series, 8-Bit, True Output, TTL, PDIP24
$ 8.088

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS885NT.

Texas Instruments

Datasheet18 pages15 years ago

Mouser

DigiKey

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS885NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.088
$ 49.691
$ 49.691
Stock
153,830
138,274
138,274
Authorized Distributors
2
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
17.5 ns
-
-
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-2 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Texas Instruments74ACT11374NT
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-PDIP -40 to 85
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Texas InstrumentsCD74ACT652EN
Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-PDIP -55 to 125
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Texas InstrumentsSN74ALS874BNT
Dual 4-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74AS885NT provided by its distributors.

Magnitude Comparator, AS Series, 8-Bit, True Output, TTL, PDIP24
Octal Magnitude Comparators 24-PDIP 0 to 70
Magnitude Sensor 210mA 8-Ch 4.5V~5.5V PDIP-24 TH
Magnitude Comparator 8-Bit 24-Pin PDIP Tube
Logic - Digital Comparators Octal Magnitude Comparators
IC MAG COMPARATOR 8BIT 24-PDIP
AS6081 Certified Vendor, 1 Year Warranty
8 Channel Magnitude Comparator, Dip-24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.