Texas Instruments SNJ54ALS299FK

Als Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output CQCC20
$ 47.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ALS299FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SNJ54ALS299FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.289
$ 37.37
Stock
837
109,176
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
38 ns
38 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas Instruments8302101SA
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CFPAK Tube
Texas Instruments8302102RA
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube
Texas InstrumentsSNJ54ALS323J
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube
NXP Semiconductors74HCT299DB,112
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SSOP Bulk
NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
NXP Semiconductors74HCT299PW,112
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SNJ54ALS299FK provided by its distributors.

ALS SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CQCC20
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CLLCC Tube
TRUE Contains Lead QUAD Surface Mount shift register 50pF 125C 5.5V 2.03mm
8-Bit Universal Shift/Storage egisters With 3-State Outputs 20-LCCC -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.