Texas Instruments 8302101SA

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CFPAK Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8302101SA.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments 8302101SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.761
Stock
21,466
18,364
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
Shift Register
Shift Register
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments8302102RA
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube
Texas InstrumentsSNJ54ALS323J
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube
Texas Instruments83021012A
ALS PARALLEL IN PARALLEL OUT RoHS Compliant Rail/Tube shift register 38ns 40mA 2.03mm 5.5V
NXP Semiconductors74HCT299DB,112
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SSOP Bulk
NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
NXP Semiconductors74HCT299PW,112
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments 8302101SA provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CFPAK Tube
8-Bit Universal Shift/Storage egisters With 3-State Outputs 20-CFP -55 to 125
ALS SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDFP20
8-BIT UNIVERSAL SHIFT/STORAGE RE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.