Texas Instruments SNJ54AHCT123AFK

Dual Et Igge Able Monostable Multivib Ato S 20-LCCC -55 to 125
$ 32.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AHCT123AFK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+200%

CAD Models

Download Texas Instruments SNJ54AHCT123AFK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.372
$ 28.875
Stock
2,773
92,237
Authorized Distributors
1
3
Frequency
-
-
Propagation Delay
17 ns
17 ns
Rise Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
-
-
Case/Package
-
-
Mount
-
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74AHCT123APWR
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 85
Texas InstrumentsSN74AHCT123AN
Dual etriggerable Monostable Multivibrators 16-PDIP -40 to 85
Texas InstrumentsSN74AHCT123AD
Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SNJ54AHCT123AFK provided by its distributors.

DUAL ET IGGE ABLE MONOSTABLE MULTIVIB ATO S 20-LCCC -55 to 125
Monostable Multivibrator Dual-Element -55C 125C 20-Pin CLLCC Tube
AHCT/VHCT/VT SERIES DUAL MONOSTABLE MULTIVIBRATOR CQCC20
DUAL RETRIGGERABLE MONOSTABLE MU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.