Texas Instruments SN74AHCT123AN

Dual etriggerable Monostable Multivibrators 16-PDIP -40 to 85
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT123AN.

Farnell

Datasheet25 pages15 years ago
Datasheet26 pages9 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments SN74AHCT123AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 33.03
$ 33.03
Stock
26,039,306
73,155
73,155
Authorized Distributors
5
1
1
Frequency
-
-
-
Propagation Delay
5.3 ns
17 ns
17 ns
Rise Time
9.5 ns
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-8 mA
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
-
-
Case/Package
PDIP
CDIP
CDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT123AN.

Related Parts

Texas InstrumentsSN74AHC123AN
Dual etriggerable Monostable Multivibrators 16-PDIP -40 to 85
Texas InstrumentsCD74HCT123E
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HCT423E
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74AHCT123AN provided by its distributors.

Dual etriggerable Monostable Multivibrators 16-PDIP -40 to 85
IC MULTIVIBRATOR 5.3NS 16DIP / Monostable Multivibrator 5.3 ns 16-PDIP
5.3ns Schmitt Trigger 4.5V~5.5V PDIP-16 Monostable Multivibrators ROHS
ACTIVE (Last Updated: 5days ago) e4 74AHCT123 74AHCT multivibrator 4.5V~5.5V 5.08mm 0.008A 9.5ns
Logic, Multivibrator, Dual, 16Dip; Logic Family/Base Number:74Ahct123; Multivibrator Type:Retriggerable Monostable; Output Current:8Ma; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT123AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT123AN .