Texas Instruments SNJ54145J

Decoder/Driver Single 4-to-10 16-Pin CDIP Tube
$ 17.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54145J.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SNJ54145J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.857
$ 3.292
Stock
10,450
186,939
Authorized Distributors
0
5
Case/Package
CDIP
PDIP
Number of Pins
16
16
Logic Function
Decoder
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
80 mA
80 mA
High Level Output Current
-250 µA
-250 µA
Supply Type
-
Single
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ5445J
Decoder/Driver Single 4-to-10 16-Pin CDIP Tube
Texas InstrumentsSN5445J
50ns@ 5V 10 4 4.5V 5.5V 80mA -0.25mA CDIP-16 19.56mm*6.92mm*4.57mm
Texas InstrumentsSN54LS145J
Decoder/Driver Single 4-to-10 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SNJ54145J provided by its distributors.

Decoder/Driver Single 4-to-10 16-Pin CDIP Tube
BCD-to-Decimal Decoders/Drivers 16-CDIP -55 to 125
50ns@ 5V 4.5V 5.5V 80mA 250¦ÌA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54145J.