Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74145N

Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74145N.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Burklin Elektronik

Inventory History

3 month trend:
-6.07%

CAD Models

Download Texas Instruments SN74145N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.91
$ 19.643
Stock
559,768
15,790
Authorized Distributors
4
0
Case/Package
PDIP
CDIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Number of Inputs
4
4
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
80 mA
80 mA
High Level Output Current
-250 µA
-250 µA
Supply Type
Single
-
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74145N.

Related Parts

Texas InstrumentsSN7445N
Decoder/Driver; 250 uA (Max.) (Off State); 2 V (Min.); 0.8 V (Max.); PDIP
Texas InstrumentsSN74LS145N
50ns@5V Single Phase 10 4 1 4.75V 5.25V 80mA -0.25mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN7445NE4
BCD-TO-DECIMAL DECODERS/DRIVERS Decoder 1 x 4:10 16-PDIP
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
13ns single-phase 1 4.5V 5.5V 24mA 24mA PDIP-16 Through hole mounting 3.43mm(height)
NXP SemiconductorsN74F138N,602
3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments SN74145N provided by its distributors.

Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16
IC DECODER 1 X 4:10 16DIP Decoder 1 x 4:10 16-PDIP
Decoder/Driver Single 4-to-10 16-Pin PDIP Tube
BCD-To-Decimal Decoders/Drivers 16-PDIP 0 to 70
50ns single-phase 10 4 1 4.75V 5.25V 80mA -20mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, BCD-TO-DEC DECODER/DVR, 16DIP
TTL/H/L e4 SN74145 1x 4:10 logic switch 75MHz 50ns 5V 5.08mm
Decoder/Demultiplexer Logic IC
BCD-TO-DECIMAL DECODER/DRIVER <AZ
LOGIC, BCD-TO-DEC DECODER/DVR, 16DIP; Logic Family / Base Number:TTL145; Logic Type:Decoder / Driver; No. of Outputs:10Outputs; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Family:TTL; Logic IC Base Number:74145; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); IC Applications:Lamp, MOS Drivers, Relay; Logic IC Base Number:74145; Logic IC Function:BCD-to-Decimal Decoder / Driver; Operating Temperature Range:0°C to +70°C; Output Current Max:80mA; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74145 N
  • SN74145N .
  • SN74145N.
  • SN74145N..