Texas Instruments SN54LS145J

Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16
$ 12.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS145J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments SN54LS145J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.019
$ 0.588
$ 0.588
Stock
57,015
4,033,718
4,033,718
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
10
10
10
Number of Circuits
-
1
1
Low Level Output Current
80 mA
80 mA
80 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Supply Type
-
Single
Single
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN5445J
50ns@ 5V 10 4 4.5V 5.5V 80mA -0.25mA CDIP-16 19.56mm*6.92mm*4.57mm
Texas InstrumentsSNJ5445J
Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16
Texas InstrumentsSNJ54LS145J
Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments SN54LS145J provided by its distributors.

Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16
Decoder/Driver Single 4-to-10 16-Pin CDIP Tube
BCD-to-Decimal Decoders/Drivers 16-CDIP -55 to 125
50ns@ 5V 10 4 4.5V 5.5V 80mA -0.25mA DIP 19.56mm*6.92mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS145J.