Texas Instruments SNHVD3082EDGKG4

DIFFERENTIAL COMPLEMENTARY Half Duplex RoHS Compliant interface receiver 85C 5V 200kbps 200ns

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNHVD3082EDGKG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages19 years ago

Upverter

Mouser

Augswan

Jameco

CAD Models

Download Texas Instruments SNHVD3082EDGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.43
Stock
88,217
741,899
741,899
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
200 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SNHVD3082EDGKG4.

Related Parts

Texas InstrumentsSN65HVD3082EDGK
EAR99 65HVD3082 Tube RS422RS485 interface receiver 5V 900muA 18.99418mg 200ns
Texas InstrumentsSN75HVD3082EDGKG4
Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70
Texas InstrumentsSN65HVD485EDGKR
EAR99 65HVD485 Cut Tape (CT) RS422RS485 interface driver 5V 2mA 19.986414mg 200ns

Descriptions

Descriptions of Texas Instruments SNHVD3082EDGKG4 provided by its distributors.

DIFFERENTIAL COMPLEMENTARY Half Duplex RoHS Compliant interface receiver 85C 5V 200kbps 200ns
Half-Duplex RS-485 Transceiver 8-VSSOP -40 to 85
RS-485 Interface ICs Low-Power RS-485 Transceiver
Single Transmitter/Receiver RS-485 8-Pin VSSOP Tube
IC TRANSCEIVER HALF 1/1 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.