Texas Instruments SN75LVDS84DGG

Lvds 0 4 3V 31MHZ 14.2NS 3.6V 68MHZ Lvttl 163MBPS TSSOP-48 1.2MM
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS84DGG.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages28 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-1.39%

CAD Models

Download Texas Instruments SN75LVDS84DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
$ 3.31
$ 3.31
Stock
118,465
312,775
312,775
Authorized Distributors
4
5
5
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
-10 °C
-10 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65LVDS84AQDGGRQ1
Automotive catalog FlatLink™ transmitter 48-TSSOP -40 to 125
Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF363BMT/NOPB
LVDS 21 3 3V 3.6V CMOS,TTL -0.1V 100mV 1.3Gbps TSSOP-48 12.5mm*6.1mm*900¦Ìm

Descriptions

Descriptions of Texas Instruments SN75LVDS84DGG provided by its distributors.

LVDS 0 4 3V 31MHz 14.2ns 3.6V 68MHz LVTTL 163Mbps TSSOP-48 1.2mm
EAR99 75LVDS84 Tube LVDS interface receiver 3.3V 0.00002A 200.601226mg 14.2ns
Flatlink (Tm) Receiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LVDS84DGG.
FlatLink™ Transmitter 48-TSSOP 0 to 70
IC DRIVER 4/0 48TSSOP / 4/0 Driver LVDS 48-TSSOP
LVDS Serializer 0.454V 48-Pin TSSOP Tube
LVDS Driver TSSOP-48-6.1mm LVDS ICs ROHS
IC FLATLINK(TM) XMITTER 48-TSSOP
Display Interface FlatLink Transmitter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LVDS84DGG.