Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90C365AMTX/NOPB

+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display Link-87.5 MHz 48-TSSOP -10 to 70

$ 3.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C365AMTX/NOPB.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-6.92%

CAD Models

Download Texas Instruments DS90C365AMTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.747
$ 2.755
$ 2.755
Stock
354,067
363,151
363,151
Authorized Distributors
5
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
-10 °C
-10 °C
-10 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
55 mA
55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90C365AMTX/NOPB.

Related Parts

Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF363BMT/NOPB
LVDS, 21 Ch, 3 V, 3.6 V CMOS/TTL, -0.1V, 100mV, 1.3Gbps, TSSOP-48, SMD, 12.5mm × 6.1mm × 900μm
Texas InstrumentsDS90C363BMT/NOPB
LVDS TRANSMITTER, TSSOP-48; DEVICE TYPE: ; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments DS90C365AMTX/NOPB provided by its distributors.

+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display Link-87.5 MHz 48-TSSOP -10 to 70
EAR99 DS90C365 Tape & Reel (TR) FPD-Link LVDS interface transceiver 450mV 10muA 1.2mm 1.785Gbps
LVCMOS/LVTTL Level Shifter, 3V-3.6V, 1.785Gbps, TSSOP-48, SMD, Adhesive Mount, 12.5mm × 6.1mm × 900μm
LVDS Flat Panel Display 0.45V 48-Pin TSSOP T/R
LVDS Transmitter 612.5Mbps 0.45V 48-Pin TSSOP T/R
Ic,Parallel-To-Serial Converter,Cmos,Tssop,48Pin
Line Driver, 3 Func, 3 Driver, CMOS, PDSO48
IC XMITTER PROGR LVDS 48-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C365AMTXNOPB