Texas Instruments SN65LVDS84AQDGGRQ1

Automotive catalog FlatLink™ transmitter 48-TSSOP -40 to 125
$ 3.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS84AQDGGRQ1.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages19 years ago

HQonline

Inventory History

3 month trend:
+220%

CAD Models

Download Texas Instruments SN65LVDS84AQDGGRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.356
$ 2.63
$ 2.63
Stock
232,352
325,453
325,453
Authorized Distributors
5
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
-10 °C
-10 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
55 mA
55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN75LVDS84DGG
LVDS 0 4 3V 31MHz 14.2ns 3.6V 68MHz LVTTL 163Mbps TSSOP-48 1.2mm
Texas InstrumentsSN75LVDS84DGGRG4
EAR99 75LVDS84 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00002A 200.601226mg 14.2ns
Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments SN65LVDS84AQDGGRQ1 provided by its distributors.

Automotive catalog FlatLink™ transmitter 48-TSSOP -40 to 125
TEXAS INSTRUMENTS - SN65LVDS84AQDGGRQ1 - FLATLINK TRANSMITTER, 3.6V, TSSOP-48
EAR99 65LVDS84 Tape & Reel (TR) LVDS interface receiver 454mV 0.000025A 200.601226mg 1.568Mbps
0 4 3V 31MHz 3.6V 75MHz TTL 196Mbps TSSOP-48 12.5mm*6.1mm*1.15mm
LVDS Driver 196Mbps 0.454V Automotive 48-Pin TSSOP T/R
LVDS Driver TSSOP-48 LVDS ICs ROHS
Display Interface Auto Cat FlatLink Transmitter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.