Texas Instruments SN75LVDS82DGGG4

EAR99 75LVDS82 Tube LVDS interface receiver 3.3V 125mA 233.288226mg 238Mbps
$ 3.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS82DGGG4.

Texas Instruments

Datasheet18 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet13 pages28 years ago

Mouser

iiiC

HQonline

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LVDS82DGGG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
$ 3.42
$ 3.42
Stock
131,459
394,541
394,541
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
28
28
28
Number of Receivers
4
4
4
Data Rate
238 Mbps
238 Mbps
238 Mbps
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Related Parts

Texas InstrumentsDS90CF384MTDX/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -40 to 85
Texas InstrumentsDS90CF384AMTD/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CF384AMTDX/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments SN75LVDS82DGGG4 provided by its distributors.

EAR99 75LVDS82 Tube LVDS interface receiver 3.3V 125mA 233.288226mg 238Mbps
IC RECEIVER 0/5 56TSSOP / 0/5 Receiver LVDS 56-TSSOP
Display Interface FLATLINK RECEIVER
Video Interface IC; Leaded Process Compatible:Yes; No. of Pins:56; Operating Temperature Range:0°C to +70°C; Package/Case:56-TSSOP; Peak Reflow Compatible (260 C):Yes; Supply Current:125mA; Supply Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.