Texas Instruments DS90CF384MTDX/NOPB

+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -40 to 85
$ 3.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF384MTDX/NOPB.

Newark

Datasheet21 pages14 years ago

Texas Instruments

Arrow Electronics

Inventory History

3 month trend:
-15.44%

CAD Models

Download Texas Instruments DS90CF384MTDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CF384MTDX/NOPB.

Related Parts

Texas InstrumentsDS90CF386MTD/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CF386MTDX/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CF366MTD/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments DS90CF384MTDX/NOPB provided by its distributors.

+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -40 to 85
LVDS Flat Panel Display 0.45V 56-Pin TSSOP T/R
IC INTERFACE SPECIALIZED 56TSSOP / Interface 56-TSSOP
4 5 3V 20MHz 3.6V 65MHz CMOS, TTL -0.1V(Min) 100mV(Max) 1.8Gbps TSSOP-56 SMD, Adhesive Mount 14mm × 6.1mm × 900μm
TSSOP-56-6.1mm Interface - Specialized ROHS
DS90CF384 +3.3V LVDS RECEIVER 24
LVDS RECEIVER, 28BIT, -40 TO 85DEG C; No. of Digits: -; No. of Segments: -; Driver Case Style: TSSOP; No. of Pins: 56Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Type: Parallel; Operating Temperature Min: -4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CF384MTDX/NOPB .
  • DS90CF384MTDXNOPB