Texas Instruments DS90CF384AMTD/NOPB

+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF384AMTD/NOPB.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago

Future Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-85.18%

CAD Models

Download Texas Instruments DS90CF384AMTD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CF384AMTD/NOPB.

Related Parts

Texas InstrumentsDS90CF386MTD/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CF386MTDX/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CF366MTD/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments DS90CF384AMTD/NOPB provided by its distributors.

+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70
CMOS, TTL 4 28 Driver 3V 3.6V CMOS, TTL -0.1V 100mV 1.8Gbps TSSOP-56 SMD 14mm × 6.1mm × 900μm
LVDS LINE RECEIVER, 1.8GBPS, TSSOP-56; Type de circuit: Récepteur différentiel; Jitter crête-crête max.: 250ps; Courant, alimentation max.: 105mA; Température d'utilisation min: -10°C; Température de fonctionnement max..: 70°
Lvds Line Receiver, 1.8Gbps, Tssop-56; Device Type:Differential Receiver; Peak-To-Peak Jitter Max:250Ps; Supply Current Max:105Ma; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Supply Voltage Min:3V; Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS DS90CF384AMTD/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CF384AMTD/NOPB .
  • DS90CF384AMTDNOPB