Texas Instruments SN75LVDS391PWR

EAR99 75LVDS391 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 62.99264mg 2.9ns
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS391PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet40 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages16 years ago

SHENGYU ELECTRONICS

Mouser

Sierra IC

Inventory History

3 month trend:
+180%

CAD Models

Download Texas Instruments SN75LVDS391PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 2.138
Stock
150,981
120,615
Authorized Distributors
3
4
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVDS390PWR
18mA LVTTL 4 0 3V 4ns 3.6V 200MHz LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 , 5mm*4.4mm
Texas InstrumentsSN65LVDT390PW
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 1.2mm
Texas InstrumentsSN65LVDS391PW
Low Voltage Differtial Signal (LVDS) Driver 0.454 Volt 16-Pin TSSOP
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns
Analog DevicesADN4665ARUZ
e3 ADN4665 Tube LVDS interface driver 3.3V 8mA 1.05mm 2ns
Analog DevicesADN4668ARUZ
e3 ADN4668 Tube LVDS interface transceiver 3.3V 15mA 1.05mm 2.7ns

Descriptions

Descriptions of Texas Instruments SN75LVDS391PWR provided by its distributors.

EAR99 75LVDS391 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 62.99264mg 2.9ns
Quad LVDS driver 16-TSSOP 0 to 70
26mA LVDS 0 4 3V 3.6V LVTTL 630Mbps TSSOP-16
LVDS Driver 630Mbps 0.454V 16-Pin TSSOP T/R
IC,LINE DRIVER,4 DRIVER,CMOS,TSSOP,16PIN,PLASTIC
IC QUAD HI-SP DRVR LVDS 16-TSSOP
LVDS/M-LVDS/ECL/CML Quad LVDS Transmitter
HIGH SPEED DIFFERENTIAL QUAD LINE DRIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.