Texas Instruments SN65LVDS390PWR

18mA LVTTL 4 0 3V 4ns 3.6V 200MHz LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 , 5mm*4.4mm
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS390PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet44 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-90.52%

CAD Models

Download Texas Instruments SN65LVDS390PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.665
$ 2.204
Stock
233,482
284,166
Authorized Distributors
3
5
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
-
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN65LVDT390PW
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 1.2mm
Texas InstrumentsSN65LVDT348PW
Quad receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDT390PWR
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16

Descriptions

Descriptions of Texas Instruments SN65LVDS390PWR provided by its distributors.

18mA LVTTL 4 0 3V 4ns 3.6V 200MHz LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 , 5mm*4.4mm
IC DIFF LINE RECEIVER HS 16TSSOP / LVDS Receiver 250Mbps 16-Pin TSSOP T/R
EAR99 65LVDS390 Tape & Reel (TR) LVDS interface driver 3.3V 0.00001A 62.99264mg 4ns
HIGH-SPEED DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
Quad LVDS receiver 16-TSSOP -40 to 85
LVDS/M-LVDS/ECL/CML QUAD LVDS RECEIVER
Line Driver IC; No. of Receivers:4; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; Input Type:LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.