Texas Instruments SN75LVDS388ADBT

40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38 1.05mm
$ 2.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS388ADBT.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

HQonline

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments SN75LVDS388ADBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.678
$ 2.653
$ 2.653
Stock
186,001
212,465
212,465
Authorized Distributors
4
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75LVDS388ADBT.

Related Parts

Texas InstrumentsSN65LVDS388ADBTR
40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38 , 5mm*4.4mm
Texas InstrumentsSN65LVDT388ADBTR
EAR99 65LVDT388 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 124.000814mg 4ns
Texas InstrumentsSN75LVDT388ADBTR
40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38
Analog DevicesMAX3209ECUU+T
Low-Power, ±15kV ESD-Protected, Dual RS-232 Serial Port in a TSSOP Package
Analog DevicesADM2209EARUZ
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP Tube
Analog DevicesADM2209EARUZ-REEL7
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN75LVDS388ADBT provided by its distributors.

40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38 1.05mm
EAR99 75LVDS388 Tube LVDS interface transceiver 3.3V 0.00001A 124.000814mg 4ns
Octal LVDS receiver 38-TSSOP 0 to 70
Line Receiver, 8 Func, 8 Rcvr, Cmos, Pdso38 Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LVDS388ADBT
LVDS Receiver 200Mbps 38-Pin TSSOP Tube
IC 8-CH HS DIFF RECEIVER 38TSSOP
IC RECEIVER LVDS 8CHAN 38TSSOP
LVDS/M-LVDS/ECL/CML OCTAL LVDS RECEIVER
8 CHANNEL HIGH SPEED DIFF RCVR <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.