Texas Instruments SN65LBC174N

Quadruple Low-Power Differential Line Driver 16-PDIP -40 to 85
$ 10.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC174N.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+818%

CAD Models

Download Texas Instruments SN65LBC174N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.51
$ 8.25
$ 8.25
Stock
130,913
157,925
157,925
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75LBC172N
EAR99 75LBC172 Tube RS422RS485 interface transceiver 5V 0.0001A 1.627801g 20ns
Texas InstrumentsSN75LBC174N
Quadruple Low-Power Differential Line Driver 16-PDIP 0 to 70
Texas InstrumentsDS26LS31CN/NOPB
Quad High Speed Differential Line Drivers 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN65LBC174N provided by its distributors.

Quadruple Low-Power Differential Line Driver 16-PDIP -40 to 85
Quad Transmitter RS-485 16-Pin PDIP Tube
RS-485 Interface ICs Quad LP Diff
IC DIFF LINE DRVR QUAD LP 16DIP
QUADRUPLE DIFFERENTIAL LINE DRIVER<AZ
RS422/RS485 Transceiver IC; Device Type:Differential Line Driver; No. of Drivers:4; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Data Rate Max:10Mbps; Driver Case Style:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.