Texas Instruments SN75C198N

EAR99 75C198 Tube RS232 interface transceiver 12V 0.00001A 5.08mm 3500ns
$ 6.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C198N.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages22 years ago

Mouser

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.34%

CAD Models

Download Texas Instruments SN75C198N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsMC1488N
DRIVER; 9 V; 14-LEAD PDIP; PCB MOUNT; 9 (TYP.) MA; -9 (TYP.) MA; 4; 1.9 V; 0 DE
Texas InstrumentsSN75188N
DRIVER, 9V, 14 PIN PDIP, PCB MOUNT; 6 (MIN.) MA; -6 (MIN.) MA; 4; 1.9 V; 0 DE
Texas InstrumentsMC1488NE4
DRIVER; 9 V; 14-LEAD PDIP; PCB MOUNT; 9 (TYP.) MA; -9 (TYP.) MA; 4; 1.9 V; 0 DE

Descriptions

Descriptions of Texas Instruments SN75C198N provided by its distributors.

EAR99 75C198 Tube RS232 interface transceiver 12V 0.00001A 5.08mm 3500ns
Quadruple Low-Power Line Drivers 14-PDIP 0 to 70
Quad Transmitter RS-232 14-Pin PDIP Tube
RS232 Transceiver IC; Device Type:Line Driver; No. of Drivers:4; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Driver Case Style:DIP; Interface Type:RS232 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.